0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SC0010 :: Smoke Detector with 10 Years Lifetime

SAVE60%
Item-No.: LOGILINK SC0010
 €19,95
 €7,95




LOGILINK SC0010

  • Product Description
  • Technical information
  • General
    • Type
    • Rauchmelder
    • Colour
    • weiß
    • Accessory
    • inkl. Batterien
  • Interfaces
    • Wireless
    • nein
  • Implementation
    • power supply
    • Lithium-Batterie
  • Power supply
    • Batterielebensdauer
    • 10 Jahre
  • Other
    • Specification
    • VdS zertifiziert
  • Measures
    • Ø
    • 95 mm
    • Height
    • 41 mm
LogiLink® Smoke Detector with VdS Approval, 10 Years Lifetime

Smoke detector detects smoke from LogiLink and sends an alarm signal. Suitable for ceiling or wall mounting, including a test button to test the function and low battery signal. When alarm sounds a loud alarm signal of 85 dB. Due to the 10 year lifetime you don't have to worry about changing the battery anymore.

  • Detects smoke and sends an acustic alarm signal
  • Ceiling or wall mounting
  • Button for easy function test
  • LED Signal for low battery
  • Very loud alarm signal: 85db at 3m
  • With VdS approval G218052
  • Built-in DC 3V lithium battery



Manufacturer : LOGILINK
Factory number : SC0010
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rauchmelder
    • Colour
    • weiß
    • Accessory
    • inkl. Batterien
  • Interfaces
    • Wireless
    • nein
  • Implementation
    • power supply
    • Lithium-Batterie
  • Power supply
    • Batterielebensdauer
    • 10 Jahre
  • Other
    • Specification
    • VdS zertifiziert
  • Measures
    • Ø
    • 95 mm
    • Height
    • 41 mm
Datasheet/manual
reichelt printfooter