0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM CC-7 :: Smoke detector with 10-year battery

SAVE16%
Item-No.: RM CC-7
 €18,90
 €15,95




RM CC-7

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
  • Interfaces
    • Wireless
    • No
  • Implementation
    • power supply
    • 3 V lithium battery
  • Power supply
    • Batterielebensdauer
    • 10 Jahre
  • Other
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 70 mm
    • Height
    • 35 mm
  • VdS tested in accordance with EN 14604
  • Advanced check in accordance with VdS 3131
  • Extremely small
  • Built-in 10-year lithium battery
  • Automatic self-test with fault display
  • Automatic recalibration in response to dirt
  • Battery warning signal can be silenced for 10 hours
  • Easy-to-press button
  • Installation protection
  • Built-in warning tone: 85 dB(A)



Manufacturer : CORDES
Factory number : CC-7
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
  • Interfaces
    • Wireless
    • No
  • Implementation
    • power supply
    • 3 V lithium battery
  • Power supply
    • Batterielebensdauer
    • 10 Jahre
  • Other
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 70 mm
    • Height
    • 35 mm
Datasheet/manual
reichelt printfooter