0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYRUS 10082 Smoke detector with 10-year battery

SAVE25%
Item-No.: CYRUS 10082
 €19,90
 €14,95

Information

CYRUS 10082

The smoke detector from Cyrus is VdS certified and includes a built-in 10-year lithium battery.

  • Photo-optical smoke detection
  • Smoke detection range: 20 - 40 m²
  • 85 dB loud alarm signal
  • Mute function
  • Optical standby and alarm display
    • Large test button
    • Simple installation
    • EN 14604:2005 certified
    • Q certificate in accordance with VdS 3131 (special test for quality smoke detectors)
    • Audible low battery alarm for around 30 days
    • Built-in 10-year lithium battery


    Included in delivery:
    • Smoke detector
    • Wall plugs and screws




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Smoke detector
    • Colour
    • White
  • Interfaces
    • Wireless
    • No
  • Implementation
    • power supply
    • 3V CR123A
  • Power supply
    • Batterielebensdauer
    • 10 Jahre
  • Other
    • Specification
    • EN 14604, VdS certified, Q Label
  • Manufacturer specifications
    • Manufacturer
    • CYRUS
    • Factory number
    • 10082
    • Package weight
    • 0.163 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260366490228

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Smoke detector
    • Colour
    • White
  • Interfaces
    • Wireless
    • No
  • Implementation
    • power supply
    • 3V CR123A
  • Power supply
    • Batterielebensdauer
    • 10 Jahre
  • Other
    • Specification
    • EN 14604, VdS certified, Q Label
  • Manufacturer specifications
    • Manufacturer
    • CYRUS
    • Factory number
    • 10082
    • Package weight
    • 0.163 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260366490228

reichelt printfooter