0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EI 650 :: Smoke detector Ei650


Rauchwarnmelder Ei650

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Interfaces
    • Wireless
    • nein
  • Implementation
    • power supply
    • Lithium battery
  • Power supply
    • Batterielebensdauer
    • 10 Jahre
  • Other
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 115 mm
    • Height
    • 45 mm
10-year lithium battery (3V)
Easy Press button (Test & Mute)
Mute Function
Pleasant test volume
Suitable for bedrooms
no LED flashes in operation mode
pollution compensation
self-monitoring
Proven Quality VdS, Q
tested according to EN 14604, according to use. DIN 14676, extended examination by vfdb 14-01



Manufacturer : EI ELECTRONICS
Factory number : EI650
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Interfaces
    • Wireless
    • nein
  • Implementation
    • power supply
    • Lithium battery
  • Power supply
    • Batterielebensdauer
    • 10 Jahre
  • Other
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 115 mm
    • Height
    • 45 mm
reichelt printfooter