0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 1552512 AO SMD-Resistor, 2512, 2.2 kOhm, 1000 mW, 5%

Item-No.: RND 1552512 AO
 €0,07
Category of goods: 1 = discountable

Information

RND 1552512 AO

Thick film SMD Resistor 2512

  • small size and light weight
  • suitable for wave soldering and reflow soldering
  • suitable for placement machines




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Dickschicht
    • Design
    • Reihe E24
    • Mounting form
    • 2512
    • Tolerance
    • 5%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 2.2 KOhm
    • Power loss
    • 1000 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • TK100
  • Measures
    • Length
    • 6.35 mm
    • Width
    • 3.2 mm
    • Height
    • 0.55 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 15525121WJ0222T4E
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002504470

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Dickschicht
    • Design
    • Reihe E24
    • Mounting form
    • 2512
    • Tolerance
    • 5%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 2.2 KOhm
    • Power loss
    • 1000 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • TK100
  • Measures
    • Length
    • 6.35 mm
    • Width
    • 3.2 mm
    • Height
    • 0.55 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 15525121WJ0222T4E
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002504470

reichelt printfooter