0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 1552512 AE :: SMD-Resistor, 2512, 1 Ohm, 1000 mW, 5%

Item-No.: RND 1552512 AE
 €0,08
Category of goods: 1 = discountable

RND 1552512 AE

  • Product Description
  • Technical information
  • General
    • Type
    • Dickschicht
    • Design
    • Reihe E24
    • Mounting form
    • 2512
    • Tolerance
    • 5%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 1.0 Ohm
    • Power loss
    • 1000 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • TK400
  • Measures
    • Length
    • 6.35 mm
    • Width
    • 3.2 mm
    • Height
    • 0.55 mm
Thick film SMD Resistor 2512

  • small size and light weight
  • suitable for wave soldering and reflow soldering
  • suitable for placement machines



Manufacturer : RND COMPONENTS
Factory number : RND 15525121WJ010JT4E
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dickschicht
    • Design
    • Reihe E24
    • Mounting form
    • 2512
    • Tolerance
    • 5%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 1.0 Ohm
    • Power loss
    • 1000 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • TK400
  • Measures
    • Length
    • 6.35 mm
    • Width
    • 3.2 mm
    • Height
    • 0.55 mm
Datasheet/manual
reichelt printfooter