New here? Register now!
Forgot password?

RND 155HP06 DS SMD-Resistor, 1206, 620 Ohm, 500 mW, 1%

Bargain Item!
Limited amount available.
Item-No.: RND 155HP06 DS

 €

0.02

add to list
Article successfully added to the list

Description

RND 155HP06 DS

Thick film SMD Resistor 1206

  • small size and light weight
  • suitable for wave soldering and reflow soldering
  • suitable for placement machines




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • Reihe E96
    • Mounting form
    • 1206
    • Tolerance
    • 1%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 620 Ohm
    • Power loss
    • 500 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • TK100
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.55 mm
    • Height
    • 0.55 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 155HP06W2F6200T5E
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002509345
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • Reihe E96
    • Mounting form
    • 1206
    • Tolerance
    • 1%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 620 Ohm
    • Power loss
    • 500 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • TK100
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.55 mm
    • Height
    • 0.55 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 155HP06W2F6200T5E
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002509345