0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 1206 1 0 :: SMD Resistor 1206, 0,0 Ohm, 250 mW, 1%

Item-No.: RND 1206 1 0

0,02  €
100
0,012  €
1000
0,003  €
 €0,02
Category of goods: 1 = discountable

RND 1206 1 0

  • Product Description
  • Technical information
  • General
    • Type
    • Thick film
    • Design
    • E24
    • Mounting form
    • 1206
    • Tolerance
    • 1%
    • Temperatur max.
    • -55…+155
    • Technology
    • SMD
  • Electrical values
    • Resistor
    • 0 Ohm
    • Power loss
    • 250 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • 0
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.55 mm
    • Height
    • 0.55 mm
Thick film SMD resistor 1206


Manufacturer : RND COMPONENTS
Factory number : RND 1551206S4F0000T5E
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thick film
    • Design
    • E24
    • Mounting form
    • 1206
    • Tolerance
    • 1%
    • Temperatur max.
    • -55…+155
    • Technology
    • SMD
  • Electrical values
    • Resistor
    • 0 Ohm
    • Power loss
    • 250 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • 0
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.55 mm
    • Height
    • 0.55 mm
reichelt printfooter