New here? Register now!
Forgot password?

RND 155HP05 DA SMD-Resistor, 0805, 43 kOhm, 330 mW, 1%

Bargain Item!
Limited amount available.
Item-No.: RND 155HP05 DA

 €

0.02

add to list
Article successfully added to the list

Description

RND 155HP05 DA

Thick film SMD Resistor 0805

  • small size and light weight
  • suitable for wave soldering and reflow soldering
  • suitable for placement machines




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • Reihe E96
    • Mounting form
    • 0805
    • Tolerance
    • 1%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 43 kOhm
    • Power loss
    • 330 mW
    • Nominal voltage
    • 150
    • Temperature coefficient
    • TK100
  • Measures
    • Length
    • 2 mm
    • Width
    • 1.25 mm
    • Height
    • 0.55 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 155HP05W3F4302T5E
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002507952
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • Reihe E96
    • Mounting form
    • 0805
    • Tolerance
    • 1%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 43 kOhm
    • Power loss
    • 330 mW
    • Nominal voltage
    • 150
    • Temperature coefficient
    • TK100
  • Measures
    • Length
    • 2 mm
    • Width
    • 1.25 mm
    • Height
    • 0.55 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 155HP05W3F4302T5E
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002507952