0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 0603 1 76,8K :: SMD Resistor 0603, 76.8 kOhm, 100 mW, 1%

Item-No.: RND 0603 1 76,8K

0,02  €
100
0,012  €
1000
0,003  €
 €0,02
Category of goods: 1 = discountable

RND 0603 1 76,8K

  • Product Description
  • Technical information
  • General
    • Type
    • Thick film
    • Design
    • E96
    • Mounting form
    • SMD
    • Tolerance
    • 1%
    • Temperatur max.
    • -55…+155
    • Material
    • 100
  • Electrical values
    • Resistor
    • 76.8 KOhm
    • Power loss
    • 100 mW
    • Nominal voltage
    • 75
    • Temperature coefficient
    • 0603
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
    • Height
    • 0.45 mm
Thick film SMD resistor 0603


Manufacturer : RND COMPONENTS
Factory number : RND1550603SAF7682T5E
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thick film
    • Design
    • E96
    • Mounting form
    • SMD
    • Tolerance
    • 1%
    • Temperatur max.
    • -55…+155
    • Material
    • 100
  • Electrical values
    • Resistor
    • 76.8 KOhm
    • Power loss
    • 100 mW
    • Nominal voltage
    • 75
    • Temperature coefficient
    • 0603
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
    • Height
    • 0.45 mm
reichelt printfooter