New here? Register now!
Forgot password?

RND 0603 1 19,1K SMD Resistor 0603, 19.1 kOhm, 100 mW, 1%

Bargain Item!
Limited amount available.
Item-No.: RND 0603 1 19,1K

0,02  €
100
0,012  €
1000
0,003  €

 €

0.02

add to list
Article successfully added to the list

Description

RND 0603 1 19,1K

Thick film SMD resistor 0603



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • E96
    • Mounting form
    • SMD
    • Tolerance
    • 1%
    • Temperatur max.
    • -55…+155
    • Material
    • 100
  • Electrical values
    • Resistor
    • 19.1 kOhm
    • Power loss
    • 100 mW
    • Nominal voltage
    • 75
    • Temperature coefficient
    • 100
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
    • Height
    • 0.45 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND1550603SAF1912T5E
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002131225
Datasheets

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • E96
    • Mounting form
    • SMD
    • Tolerance
    • 1%
    • Temperatur max.
    • -55…+155
    • Material
    • 100
  • Electrical values
    • Resistor
    • 19.1 kOhm
    • Power loss
    • 100 mW
    • Nominal voltage
    • 75
    • Temperature coefficient
    • 100
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
    • Height
    • 0.45 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND1550603SAF1912T5E
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002131225