0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 0402 1 63,4K :: SMD Resistor 0402, 63.4 kOhm, 62.5 mW, 1%

Item-No.: RND 0402 1 63,4K

0,02  €
100
0,012  €
1000
0,003  €
 €0,02
Category of goods: 1 = discountable

RND 0402 1 63,4K

  • Product Description
  • Technical information
  • General
    • Type
    • Thick film
    • Design
    • Reihe E96
    • Mounting form
    • 0402
    • Tolerance
    • 1%
    • Temperatur max.
    • -55 ... +155
    • Technology
    • SMD
  • Electrical values
    • Resistor
    • 63.4 KOhm
    • Power loss
    • 62.5 mW
    • Nominal voltage
    • 50
    • Temperature coefficient
    • 100
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
    • Height
    • 0.35 mm
Thick film SMD resistor 0402


Manufacturer : RND COMPONENTS
Factory number : RND1550402WGF6342TCE
Package weight : 1e-05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thick film
    • Design
    • Reihe E96
    • Mounting form
    • 0402
    • Tolerance
    • 1%
    • Temperatur max.
    • -55 ... +155
    • Technology
    • SMD
  • Electrical values
    • Resistor
    • 63.4 KOhm
    • Power loss
    • 62.5 mW
    • Nominal voltage
    • 50
    • Temperature coefficient
    • 100
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
    • Height
    • 0.35 mm
reichelt printfooter