New here? Register now!
Forgot password?

RND 1550402 AA SMD-Resistor, 0402, 0 Ohm, 62,5 mW, 0%, reel of 10.000

Bargain Item!
Limited amount available.
Item-No.: RND 1550402 AA

 €

6,48

add to list
Article successfully added to the list

Description

RND 1550402 AA

Thick film SMD Resistor 0402

  • small size and light weight
  • suitable for wave soldering and reflow soldering
  • suitable for placement machines




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • Reihe E96
    • Mounting form
    • 0402
    • Tolerance
    • 0%
    • Temperatur max.
    • -55 ... 155
  • Electrical values
    • Resistor
    • 0 Ohm
    • Power loss
    • 62.5 mW
    • Nominal voltage
    • 50
    • Temperature coefficient
    • TK0
  • Measures
    • Length
    • 1 mm
    • Width
    • 0.5 mm
    • Height
    • 0.35 mm
  • Packaging
    • Packaging
    • 10.000er-Rolle
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 1550402WGF0000TCE REEL
    • Package weight
    • 0.099 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002500847
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • Reihe E96
    • Mounting form
    • 0402
    • Tolerance
    • 0%
    • Temperatur max.
    • -55 ... 155
  • Electrical values
    • Resistor
    • 0 Ohm
    • Power loss
    • 62.5 mW
    • Nominal voltage
    • 50
    • Temperature coefficient
    • TK0
  • Measures
    • Length
    • 1 mm
    • Width
    • 0.5 mm
    • Height
    • 0.35 mm
  • Packaging
    • Packaging
    • 10.000er-Rolle
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 1550402WGF0000TCE REEL
    • Package weight
    • 0.099 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002500847