New here? Register now!
Forgot password?

CRR 05-1A SMD reed relay, 1 closed contact 0.5 A

Item-No.: CRR 05-1A

 €

5,60

add to list
Article successfully added to the list

Description

CRR 05-1A

SMD miniature reed relay in flat ceramic housing (world's smallest relay).
Through the same coefficient of thermal expansion of the housing and reed contact, any mechanical stress on the reed switch through temperature changes is avoided. The internal connections of the coil and contact are welded, which means this relay is ideal for the various SMD soldering processes. Internal magnetic shield as standard.

Coil voltage: 5 VC
Ri (type): 150 ohms
Max. switching power: 10 W
Max. switching voltage: 170 VDC
Switching/transport current: 0.5 / 0.5 A DC or ACpeak
Dimensions: 8.6 x 4.4 x 3.4 mm




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Reed relay
    • Pole number
    • 10
    • Mounting form
    • SMD
    • Temperatur max.
    • -40 … +125
  • Electrical values
    • Voltage DC
    • 5.0 V=
    • Switching voltage
    • 170 V DC
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Internal resistance (Ri)
    • 150 Ohm
  • Implementation
    • NO
    • 1
  • Other
    • Specification
    • Without diode
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Length
    • 8.6 mm
    • Width
    • 4.4 mm
    • Height
    • 3.55 mm
  • Manufacturer specifications
    • Manufacturer
    • MEDER
    • Factory number
    • CRR 05-1A
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Reed relay
    • Pole number
    • 10
    • Mounting form
    • SMD
    • Temperatur max.
    • -40 … +125
  • Electrical values
    • Voltage DC
    • 5.0 V=
    • Switching voltage
    • 170 V DC
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Internal resistance (Ri)
    • 150 Ohm
  • Implementation
    • NO
    • 1
  • Other
    • Specification
    • Without diode
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Length
    • 8.6 mm
    • Width
    • 4.4 mm
    • Height
    • 3.55 mm
  • Manufacturer specifications
    • Manufacturer
    • MEDER
    • Factory number
    • CRR 05-1A
    • Package weight
    • 0.001 kg
    • RoHS
    • conform