New here? Register now!
Forgot password?

KOA RK73H2BTTD71 SMD chip resistor 1206, 750 Ohm, 250 mW, 1%

Bargain Item!
Limited amount available.
Item-No.: KOA RK73H2BTTD71

 €

0.02

add to list
Article successfully added to the list

Description

KOA RK73H2BTTD71

Thick film SMD resistor 1206



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • Series E12
    • Mounting form
    • 1206
    • Tolerance
    • 1%
  • Electrical values
    • Resistor
    • 750 Ohm
    • Power loss
    • 250 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • TK100
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 0.6 mm
  • Manufacturer specifications
    • Manufacturer
    • KOA EUROPE
    • Factory number
    • RK73H2BTTD7500F
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002380753
Datasheets

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • Series E12
    • Mounting form
    • 1206
    • Tolerance
    • 1%
  • Electrical values
    • Resistor
    • 750 Ohm
    • Power loss
    • 250 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • TK100
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 0.6 mm
  • Manufacturer specifications
    • Manufacturer
    • KOA EUROPE
    • Factory number
    • RK73H2BTTD7500F
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002380753