New here? Register now!
Forgot password?

PAN ERA8AEB103V SMD chip resistor 1206, 10 kOhm, 250 mW, 0,1%

Item-No.: PAN ERA8AEB103V

 €

0,40

add to list
Article successfully added to the list

Description

PAN ERA8AEB103V

Metal film resistor, SMD 1206

• stable at high temperature and humidity
• High heat resistance: 155°C, 1000 h ?R<±0.1%
• Correspond to AEC-Q200
• High Power Rating
• suitable for precision MELF replacement




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Metal film
    • Design
    • Reihe E48
    • Mounting form
    • 1206
    • Tolerance
    • 0.1%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 10 kOhm
    • Power loss
    • 250 mW
    • Nominal voltage
    • 150
    • Temperature coefficient
    • TK25
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 0.6 mm
  • Manufacturer specifications
    • Manufacturer
    • PANASONIC
    • Factory number
    • ERA8AEB103V
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002380807
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Metal film
    • Design
    • Reihe E48
    • Mounting form
    • 1206
    • Tolerance
    • 0.1%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 10 kOhm
    • Power loss
    • 250 mW
    • Nominal voltage
    • 150
    • Temperature coefficient
    • TK25
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 0.6 mm
  • Manufacturer specifications
    • Manufacturer
    • PANASONIC
    • Factory number
    • ERA8AEB103V
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002380807