0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 55463 Smartwatch, Stand, Apple Watch

Item-No.: GOOBAY 55463
 €11,95

Information

Dock Wave

Elegant stand for the Apple Watch
  • drop&charge – simply lay on the dock and charge
  • high-quality aluminium with an elegant wave design accentuates the high quality of the Apple Watch
  • rubberised surface avoids scratches on surfaces and ensures a secure stand
  • the original charging cable can be perfectly integrated into the holder
  • integrated cable guide avoids cable tangle
  • suitable for Apple Watch, charger (not included)




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Charging station
    • Technology
    • With cable guide
    • Material
    • Aluminium
    • Colour
    • Silver
    • Design
    • ohne Ladekabel
  • Implementation
    • Compatility
    • Apple Watch
  • Measures
    • Connection cable length
    • 0 m
    • Width
    • 105 mm
    • Depth
    • 50 mm
    • Height
    • 90 mm
  • Weights
    • Weight
    • 158 g
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 55463
    • Package weight
    • 0.197 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849554636

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Charging station
    • Technology
    • With cable guide
    • Material
    • Aluminium
    • Colour
    • Silver
    • Design
    • ohne Ladekabel
  • Implementation
    • Compatility
    • Apple Watch
  • Measures
    • Connection cable length
    • 0 m
    • Width
    • 105 mm
    • Depth
    • 50 mm
    • Height
    • 90 mm
  • Weights
    • Weight
    • 158 g
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 55463
    • Package weight
    • 0.197 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849554636

reichelt printfooter