0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCHOS SENSE 47X :: Smartphone, 11.94cm (4.7"), outdoor, 16GB, black

SAVE31%
Item-No.: ARCHOS SENSE 47X
 €159,00
 €109,00




ARCHOS Sense 47X

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 7.0 (Nougat)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • ROM
    • 16 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 11.94
    • Display type
    • IPS
  • Features
    • main camera
    • 13 MP
    • front camera
    • 5 MP
  • Interfaces
    • Bluetooth®
    • 4.0 LE
  • Measures
    • Height
    • 145 mm
    • Width
    • 75 mm
    • Depth
    • 10.8 mm
  • Weights
    • Weight
    • 186 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/69
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB micro-B
ARCHOS SENSE 47X

The most important features:
  • Robust, rugged outdoor smartphone with a compact design
  • IP68 standard: can be dropped from a height of up to 1 m and is water resistant for 30 minutes in accordance with IP68
  • Durable 4.7H IPS HD display, Gorilla Glass 3
  • 1.3-GHz quad-core CPU
  • 16-GB memory, 1 GB RAM
  • 13-MP rear camera and 5-MP front camera
  • Android 7.0 Nougat
  • 3000-mAh long-life rechargeable battery

  • LTE/4G connectivity, dual SIM



  • Manufacturer : ARCHOS
    Factory number : 503489
    Package weight : 0.479 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Smartphone
      • Technology
      • Quadband + LTE
      • Colour
      • Black
      • Design
      • Contract-free/no Simlock
    • Implementation
      • Operating system
      • Android™ 7.0 (Nougat)
      • GPS
      • Yes
      • Memory
      • 1 GB
      • ROM
      • 16 GB
      • Radio
      • Yes
    • Display
      • Screen Resolution
      • 11.94
      • Display type
      • IPS
    • Features
      • main camera
      • 13 MP
      • front camera
      • 5 MP
    • Interfaces
      • Bluetooth®
      • 4.0 LE
    • Measures
      • Height
      • 145 mm
      • Width
      • 75 mm
      • Depth
      • 10.8 mm
    • Weights
      • Weight
      • 186 g
    • Electrical values
      • Accumulator
      • Li-Ion, 3000 mAh
    • Power supply
      • Power unit, inclusive
      • ja
      • Mains voltage input
      • 100 - 240 V AC
      • Mains frequency
      • 50/60 Hz
      • Mains plug
      • C - Eurostecker CEE 7/69
      • Power supply, on device
      • Steckergehäuse
      • Low-voltage input
      • 5 V DC
      • Low-voltage connection
      • USB micro-B
    Datasheet/manual
    reichelt printfooter