New here? Register now!
Forgot password?

PLM 50067 SmartHome ZigBee remote control

Item-No.: PLM 50067

 €

22,52

add to list
Article successfully added to the list

Description

SmartHome ZigBee Fernbedienung

Would you like to benefit from the advantages of Smart Home lighting control, without having to control the app with a smartphone or tablet computer? With the wireless remote control, you can comfortably address individual ZigBee components from the Smart Home series or by other manufacturers from your sofa. Entire groups can also be switched, so that complete lighting scenarios can be started at the press of a button. The hand-held transmitter is ZigBee 3.0-compatible. ZigBee is a radio transmission protocol which links up the devices of several manufacturers. This allows not only the centralised control of lighting; shutters, heating and alarm systems, for example, can also be integrated.



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Colour
    • Black
    • Technology
    • ZigBee
    • Type
    • Wireless switch
  • Implementation
    • Type of battery
    • 2x AAA batteries (not included)
  • Measures
    • Depth
    • 138 mm
    • Height
    • 18 mm
    • Width
    • 55 mm
  • Other
    • Range
    • 50 m
  • Smart Home
    • Smart Friends
    • Compatible
    • Smart Home
    • Paulmann
  • Manufacturer specifications
    • Manufacturer
    • PAULMANN
    • Factory number
    • 50067
    • Package weight
    • 0.108 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4000870500675
Datasheets

Technical Details

  • General
    • Colour
    • Black
    • Technology
    • ZigBee
    • Type
    • Wireless switch
  • Implementation
    • Type of battery
    • 2x AAA batteries (not included)
  • Measures
    • Depth
    • 138 mm
    • Height
    • 18 mm
    • Width
    • 55 mm
  • Other
    • Range
    • 50 m
  • Smart Home
    • Smart Friends
    • Compatible
    • Smart Home
    • Paulmann
  • Manufacturer specifications
    • Manufacturer
    • PAULMANN
    • Factory number
    • 50067
    • Package weight
    • 0.108 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4000870500675