0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMANOS DB-20 :: Smart Video Doorbell

SAVE47%
Item-No.: SMANOS DB-20
 €188,00
 €99,95




Smart Video Doorbell

  • Product Description
  • Technical information
  • General
    • Type
    • Video doorbell
    • Usages
    • External
    • Colour
    • Anthracite
    • Model
    • für smanos K1
    • Technology
    • WLAN
    • Design
    • 2-wire
    • Approval
    • IP54
  • Implementation
    • Protection class
    • IP54
    • power supply
    • Battery
  • Other
    • Specification
    • Full HD
  • Measures
    • Width
    • 36 mm
    • Height
    • 62 mm
    • Length
    • 132 mm
  • Power supply
    • Mains voltage input
    • 8-24 V AC V AC
Smart Video Doorbell

Knock, knock, who's there?
Smanos Smart Video Doorbell is a brand new addition to the smanos Smart Home portfolio, powered by smanos signature form and function as well as ease of use. When someone presses the bell button or the built-in motion sensor detects movement, you and your family receive instant notification on your smartphones so you can see and talk to your visitor wherever you are in the house or in the world, anytime of the day. You can also proactively wake up the Smanos doorbell on request and see what is happening on your porch or driveway.

Remote monitoring
With the free iOS or Android app, which comes with the smanos intelligent video door phone, you can see and talk to your visitors from anywhere in the house or world. When the door intercom is activated, it's like you're standing behind the door yourself. You can also access the app and the 170-degree fisheye video at any time to make sure no one in your driveway is loitering outside your front door.

Cloud-based video recording
With optional cloud recording, you can play, download and share videos of visitors or motion events.

Power supply through existing doorbell and backup battery
The smanos door intercom works with 8 - 24 V AC (voltage regulator included) and can be powered via your existing bell wires. A built-in backup battery provides 2 hours of standby and notifies you in the event of a power failure.



Manufacturer : SMANOS
Factory number : DB-20
Package weight : 0.504 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video doorbell
    • Usages
    • External
    • Colour
    • Anthracite
    • Model
    • für smanos K1
    • Technology
    • WLAN
    • Design
    • 2-wire
    • Approval
    • IP54
  • Implementation
    • Protection class
    • IP54
    • power supply
    • Battery
  • Other
    • Specification
    • Full HD
  • Measures
    • Width
    • 36 mm
    • Height
    • 62 mm
    • Length
    • 132 mm
  • Power supply
    • Mains voltage input
    • 8-24 V AC V AC
Datasheet/manual
reichelt printfooter