0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N WIFIP310FWT :: Smart switchable socket outlet, 16 A, USB

SAVE40%
Item-No.: N WIFIP310FWT
 €49,95
 €29,95




N WIFIP310FWT

  • Product Description
  • Technical information
  • General
    • Type
    • Schalter Ethernet / IP
    • Technology
    • IP gesteuertes Schalten / Messen
    • Design
    • 3x Steckdose
  • Other
    • Specification
    • WLAN
  • Power supply
    • Mains voltage input
    • 100 - 250 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/4
WIFI smart socket outlet with 3x type F earthed sockets and 4x USB - voice controlled

This socket outlet connects directly to your WIFI router, giving you remote control and the ability to schedule three devices.
Its simple set up allows you to switch your devices on or off and schedule them using your smartphone. You can also take control using your voice with Amazon Alexa and Google Home.
It supports a total power usage of up to 3840 W (240 V/16 A) and can be used as a standalone smart outlet or paired with other Nedis® SmartLife products to create your smart home.

Information about Nedis® SmartLife
Discover a wide and ever-expanding range of products - such as light bulbs, switches, outlets, sensors and cameras - all controlled through a user-friendly and intuitive app. With voice control features supported by Amazon and Google Home, and nothing more than your existing WIFI network, this is the connected, smart home made simple. Whether you're looking for a single smart light bulb or outlet, or want to automate your entire house, discover how accessible smart technology is today.

Product details
• Easy setup - direct connection to your WIFI router
• Control or create socket outlet schedules - right from your smartphone
• Compatible with Amazon Alexa or Google Home - for voice control of up to three devices



Manufacturer : NEDIS
Factory number : WIFIP310FWT
Package weight : 0.63 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schalter Ethernet / IP
    • Technology
    • IP gesteuertes Schalten / Messen
    • Design
    • 3x Steckdose
  • Other
    • Specification
    • WLAN
  • Power supply
    • Mains voltage input
    • 100 - 250 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/4
reichelt printfooter