0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 5032705 SMART+ Spot 6W, GU10, RGBW, EEC A+

SAVE9%
Item-No.: OSR 5032705
 €31,95
 €28,95

Information

OSR 5032705

  • Can be controlled directly via SMART+ Switch or SMART+ Switch mini
  • On/off, colour, white tone and brightness can be controlled and programmed
  • Infinitely dimmable

  • Up to 80% less energy consumption compared to conventional light bulbs

  • Product properties
    • LED high-voltage GU10 reflector lamp with integrated intelligent wireless control technology
    • Full functionality through a connection to a compatible gateway and the associated app
    • Radio protocol ZigBee LL 2.0
    • RGB colour control, approx. 16 million colour options can be set
    • Adjustable colour temperature via tunable white: 2,000 - 6500 K
    • Infinitely dimmable from 10% to 100%
    • Base: GU10




    mehr Informationen

    Technische Daten

    Technical information

    Technical Details

    • General
      • Type
      • Smart home lamp
      • Technology
      • ZigBee LL 2.0
      • Model
      • SMART+
      • Colour
      • RGBW
      • Assembly
      • LED reflector lamp (MR16)
    • Power supply
      • Socket
      • GU10
      • Mains frequency
      • 50/60 Hz
    • Energy efficiency
      • Energy Efficiency
      • A+
      • EEC Range
      • A++ - E
      • Weighted consumption
      • 6 kWh/1.000 h
      • Lead time
      • < 1.0 s
      • Switching Cycles
      • 100.000
      • Ignition time
      • < 0.5 s
    • Electrical values
      • Performance
      • 6 W
      • Voltage
      • 220 - 240 V
    • Lighting
      • Rated lighting current
      • 300 lm
      • Color temperature
      • 2000 - 6500 K
      • Color rendering
      • > 80 Ra
      • Comparison of conventional light bulb
      • 50 W
    • Implementation
      • Dimmable
      • Yes
    • Lamp properties
      • Average rated life
      • 20.000 h
    • Smart Home
      • Amazon Alexa
      • Compatible
      • Osram Lightify
      • Compatible
      • Philips Hue
      • Compatible
      • Qivicon
      • Compatible
      • SmartThings
      • Compatible
      • Telekom Smart Home
      • Compatible
    • Measures
      • Ø
      • 50 mm
      • Length
      • 58 mm
    • Manufacturer specifications
      • Manufacturer
      • OSRAM
      • Factory number
      • 4058075032705
      • Package weight
      • 0.122 kg
      • RoHS
      • conform
      • EAN / GTIN
      • 4058075032705

    Datenblätter

    Datasheet/manual

    Bewertung


    Technical Details

    • General
      • Type
      • Smart home lamp
      • Technology
      • ZigBee LL 2.0
      • Model
      • SMART+
      • Colour
      • RGBW
      • Assembly
      • LED reflector lamp (MR16)
    • Power supply
      • Socket
      • GU10
      • Mains frequency
      • 50/60 Hz
    • Energy efficiency
      • Energy Efficiency
      • A+
      • EEC Range
      • A++ - E
      • Weighted consumption
      • 6 kWh/1.000 h
      • Lead time
      • < 1.0 s
      • Switching Cycles
      • 100.000
      • Ignition time
      • < 0.5 s
    • Electrical values
      • Performance
      • 6 W
      • Voltage
      • 220 - 240 V
    • Lighting
      • Rated lighting current
      • 300 lm
      • Color temperature
      • 2000 - 6500 K
      • Color rendering
      • > 80 Ra
      • Comparison of conventional light bulb
      • 50 W
    • Implementation
      • Dimmable
      • Yes
    • Lamp properties
      • Average rated life
      • 20.000 h
    • Smart Home
      • Amazon Alexa
      • Compatible
      • Osram Lightify
      • Compatible
      • Philips Hue
      • Compatible
      • Qivicon
      • Compatible
      • SmartThings
      • Compatible
      • Telekom Smart Home
      • Compatible
    • Measures
      • Ø
      • 50 mm
      • Length
      • 58 mm
    • Manufacturer specifications
      • Manufacturer
      • OSRAM
      • Factory number
      • 4058075032705
      • Package weight
      • 0.122 kg
      • RoHS
      • conform
      • EAN / GTIN
      • 4058075032705

    reichelt printfooter