0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DSP-W245 :: Smart Power Strip


D-LINK DSP-W245

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • 4x Steckdose
  • Measures
    • Height
    • 84 mm
    • Width
    • 350 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 0.83 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Extended Family - The mydlink Wi-Fi Smart Power Strip extension allows you to monitor and control your favourite appliances anywhere.

  • 4 controllable sockets
  • Set your own schedules and power budgets
  • Manage appliances from anywhere
  • Amazon Echo’s Alexa, Google Assistant and IFTTT compatible
  • Real time power consumption reporting


Control your favourite appliances remotely with the mydlink Wi-Fi Smart Power Strip
Connect up to four devices over your Wi-Fi for instant control on your phone or tablet through the free mydlink™ app. Switch your things on or off, and automate any appliances to conveniently work around you. Wake up to the scent of brewing coffee, switch anything on from your sofa, or know your dinner’s cooked before you’re home.

Say hello to your assistants
Easily integrates with Amazon Echo’s Alexa or Google Assistant for convenient hands-free voice control.
Take it to the next level with IFTTT recipes to automate with other smart home compatible devices. Save time, and enjoy a safer, more comfortable home.

Your home, your rules
Create one-touch routines and recipes to automate your smart home. Never reach for those out-of-the-way sockets again. Control lights in a room. Turn everything off when you sleep, and automatically set lights to turn on earlier during the darker winter months.

Smarter than regular extensions
Help your wallet and the environment by having devices switch off completely when you step out the door. See how much energy your gadgets use with beautiful real-time power consumption reports. Schedule it, automate it, or set a budget cap for any appliance and have it turn off automatically.



Manufacturer : D-LINK
Factory number : DSP-W245
Package weight : 1.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • 4x Steckdose
  • Measures
    • Height
    • 84 mm
    • Width
    • 350 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 0.83 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual
reichelt printfooter