D-LINK DSP-W115 :: Smart Plug
Item-No.: D-LINK DSP-W115
€29,90
D-LINK DSP-W115
- General
- Technology
- IP-controlled switching/measuring
- Power supply
- Mains voltage input
- 220 - 240 V AC
- Mains plug
- F - earthed mains plug CEE 7/4
- Power supply, on device
- Plug housing
- Output voltage, connection
- Socket output, type F - protective contact
Your Home, Only Smarter.
The mydlink Wi-Fi Smart Plug is a versatile and easy-to-use device that allows you to control an electrical appliance from your smartphone or tablet, wherever you are. You can set automatic schedules to turn on or off appliances such as lamps and heaters at specific times and days of the week. It works with mydlink Smart Home devices, Amazon Alexa, the Google Assistant and IFTTT, allowing you to voice control and set up home automation.
- Turn an appliance on and off from your smartphone or tablet, at home or away
- Schedule appliances such as lamp or heater to automatically turn on and off based on time and date
- Set up smart home automation with compatible mydlink Smart Home devices and IFTTT
- Can be controlled by voice through Amazon Echo and Google Home smart speakers
- Push notification alerts when it is turned on or off
- Connects to your home’s existing Wi-Fi network
Manufacturer : D-LINK
Factory number : DSP-W115
Package weight : 0.31 kg
RoHS : conform
- General
- Technology
- IP-controlled switching/measuring
- Power supply
- Mains voltage input
- 220 - 240 V AC
- Mains plug
- F - earthed mains plug CEE 7/4
- Power supply, on device
- Plug housing
- Output voltage, connection
- Socket output, type F - protective contact