0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 5091108 :: Smart Light, Bulb, E27, 5.5W, Filament, SMART+, HomeKit, EEK A+

SAVE5%

SMART+ APPLE HOME KIT FILAMENT GLOBE60 E27 DIM

  • Product Description
  • Technical information
  • General
    • Type
    • Smart Home Lampe
    • Technology
    • Bluetooth
    • Model
    • SMART+
    • Colour
    • Warmweiß
    • Assembly
    • Globe
  • Power supply
    • Socket
    • E27
    • Mains frequency
    • 50/60 Hz
  • Other
    • Specification
    • Filament
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 6 kWh/1.000 h
    • Lead time
    • < 0.5 s
    • Ignition time
    • < 0.5 s
  • Electrical values
    • Performance
    • 5.5 W
    • Voltage
    • 220 V
  • Lighting
    • Rated lighting current
    • 650 lm
    • Color temperature
    • 2700 K
    • Color rendering
    • > 80 Ra
    • Comparison of conventional light bulb
    • 50 W
  • Implementation
    • Dimmable
    • ja
  • Lamp properties
    • Average rated life
    • 20.000 h
  • Interfaces
    • Bluetooth®
    • BLE
  • Smart Home
    • Apple HomeKit
    • kompatibel
  • Measures
    • Ø
    • 125 mm
    • Length
    • 186 mm
Product features
  • LED lamp with wireless smart lighting function
  • Controllable via Apple Home App (with iOS 10 or later)
  • For full functionality connection to Apple TV (with tvOS 10 or later) or iPad (with iOS 10 or later) required
  • Dimmable
  • Network protocol: Bluetooth
  • Lifetime: up to 20,000 h


Product benefits
  • Clear lamps with innovative LED "filament" technology
  • Easy to install and use
  • Up to 80 % less energy consumption compared to halogen lamps
  • Contains no mercury


Areas of application
  • General illumination
  • Outdoor applications only in suitable luminaires


Equipment / Accessories
  • iPhone (with iOS 10 or later), iPad (with iOS 10 or later) , Apple TV (with tvOS 10 or later) or Apple Watch (with watchOS 2 or later)



Manufacturer : OSRAM
Factory number : 4058075091108
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart Home Lampe
    • Technology
    • Bluetooth
    • Model
    • SMART+
    • Colour
    • Warmweiß
    • Assembly
    • Globe
  • Power supply
    • Socket
    • E27
    • Mains frequency
    • 50/60 Hz
  • Other
    • Specification
    • Filament
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 6 kWh/1.000 h
    • Lead time
    • < 0.5 s
    • Ignition time
    • < 0.5 s
  • Electrical values
    • Performance
    • 5.5 W
    • Voltage
    • 220 V
  • Lighting
    • Rated lighting current
    • 650 lm
    • Color temperature
    • 2700 K
    • Color rendering
    • > 80 Ra
    • Comparison of conventional light bulb
    • 50 W
  • Implementation
    • Dimmable
    • ja
  • Lamp properties
    • Average rated life
    • 20.000 h
  • Interfaces
    • Bluetooth®
    • BLE
  • Smart Home
    • Apple HomeKit
    • kompatibel
  • Measures
    • Ø
    • 125 mm
    • Length
    • 186 mm
Datasheet/manual
reichelt printfooter