0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 5172197 :: Smart Home Steckdose, Smart+ Plug, HomeKit

SAVE25%
Item-No.: OSR 5172197
 €39,95
 €29,99




SMART+ APPLE HOMEKIT PLUG

  • Product Description
  • Technical information
  • General
    • Type
    • Schaltbare Steckdose
    • Technology
    • Bluetooth
    • Model
    • SMART+
    • Design
    • 1er Pack
    • Colour
    • weiß
  • Other
    • Specification
    • geeignet für den Innenbereich
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Switching current
    • 16 A
    • Switching capacity
    • 3680
  • Power supply
    • Power supply, on device
    • Plug housing
    • Mains plug
    • C - Eurostecker CEE 7/16
  • Measures
    • Depth
    • 58 mm
    • Height
    • 63 mm
    • Length
    • 85 mm
  • Weights
    • Weight
    • 105 g
  • Smart Home
    • Apple HomeKit
    • kompatibel
Product benefits
  • integrates conventional electric equipment into compatible smart home systems
  • enables switching of conventional light sources and other electric devices
  • simple connection of electric devices via standard socket


Areas of application
Wherever non-smart devices need to be integrated into compatible smart home systems

Product features
  • Controllable via LEDVANCE SMART+ App (with Android 6.0 and later) or Apple Home App (with iOS 10 or later)
  • For full functionality with control via Apple Home App connection to Apple TV (with tvOS 10 or later) or iPad (with iOS 10 or later) required
  • High switching power: up to 3,680 W / 16 A EU version and 2,990 W / 13 A UK version
  • Network protocol: Bluetooth


Equipment / Accessories
  • For control via LEDVANCE SMART + App Android smartphone (with Android 6.0 and later) required
  • For control via Apple Home App iPhone (with iOS 10 or later), iPad (with iOS 10 or later) , Apple TV (with tvOS 10 or later) or Apple Watch (with watchOS 2 or later) required


Safety advice
  • Disconnect devices which generate heat from the mains, i.e. from the SMART+ Plug, after use in order to avoid them being accidentally switched on.
  • Very high capacitive and inductive loads may in some cases lead to destruction of the device or reduction in the number of switching cycles.
  • Do not use the SMART+ Plug in conjunction with medical equipment.
  • To be connected to an automatic circuit breaker (for UK max. 13 A and for EU max. 16 A)



Manufacturer : OSRAM
Factory number : 4058075172197
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schaltbare Steckdose
    • Technology
    • Bluetooth
    • Model
    • SMART+
    • Design
    • 1er Pack
    • Colour
    • weiß
  • Other
    • Specification
    • geeignet für den Innenbereich
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Switching current
    • 16 A
    • Switching capacity
    • 3680
  • Power supply
    • Power supply, on device
    • Plug housing
    • Mains plug
    • C - Eurostecker CEE 7/16
  • Measures
    • Depth
    • 58 mm
    • Height
    • 63 mm
    • Length
    • 85 mm
  • Weights
    • Weight
    • 105 g
  • Smart Home
    • Apple HomeKit
    • kompatibel
Datasheet/manual
reichelt printfooter