0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND BC549C :: Small Signal Transistors, NPN, TO-92, 30 V

Item-No.: RND BC549C
 €0,04
Category of goods: 1 = discountable

RND BC549C

  • Product Description
  • Technical information
  • General
    • Type
    • Bipolartransistoren (BJT)
    • Design
    • Kleinleistungstransistor (GP BJT)
    • Technology
    • NPN
    • Housing
    • TO-92
    • Mounting form
    • TO-92
  • Electrical values
    • Uceo
    • 30 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.5 W
    • fT
    • 100 MHz



Manufacturer : RND COMPONENTS
Factory number : RND BC549C
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bipolartransistoren (BJT)
    • Design
    • Kleinleistungstransistor (GP BJT)
    • Technology
    • NPN
    • Housing
    • TO-92
    • Mounting form
    • TO-92
  • Electrical values
    • Uceo
    • 30 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.5 W
    • fT
    • 100 MHz
Datasheet/manual
reichelt printfooter