New here? Register now!
Forgot password?

RND 205-00495 SMA Straight Jack Crimp 142U

Bargain Item!
Limited amount available.
Item-No.: RND 205-00495

 €

2,61

add to list
Article successfully added to the list

Description

RND 205-00495

Impedance: 50 Ohm
Port: Male
Frequency: 12.4 GHz
Housing material: Brass (CuZn)
plated
Insulation material: Teflon
Plugangle: gerade
Contacts: Kupferberyllium
gold plated




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Plug
    • Design
    • -
    • Cable type
    • RG142U
    • Temperatur max.
    • -40 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 500 V
    • Characteristic impedance
    • 50 Ohm
  • Manufacturer specifications
    • Manufacturer
    • RND CONNECT
    • Factory number
    • RND 205-00495
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001947186
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Plug
    • Design
    • -
    • Cable type
    • RG142U
    • Temperatur max.
    • -40 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 500 V
    • Characteristic impedance
    • 50 Ohm
  • Manufacturer specifications
    • Manufacturer
    • RND CONNECT
    • Factory number
    • RND 205-00495
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001947186