0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00451 :: SMA Straight Bulkhead Jack Crimp 58U

Item-No.: RND 205-00451
 €5,01
Category of goods: 1 = discountable

RND 205-00451

  • Product Description
  • Technical information
  • General
    • Type
    • SMA connector
    • Design
    • vergoldet
    • Cable type
    • RG-58U
    • Temperatur max.
    • -20 … +80
  • Interfaces
    • Connection
    • SMA socket
  • Electrical values
    • Load limit
    • 500 V
    • Characteristic impedance
    • 50 Ohm
Impedance: 50 Ohm
Port: Female
Frequency: 12.4 GHz
Housing material: Brass (CuZn)
gold plated
Insulation material: Teflon
Mounting: Plate mounting
Plugangle: gerade
Contacts: Kupferberyllium
gold plated



Manufacturer : RND CONNECT
Factory number : RND 205-00451
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA connector
    • Design
    • vergoldet
    • Cable type
    • RG-58U
    • Temperatur max.
    • -20 … +80
  • Interfaces
    • Connection
    • SMA socket
  • Electrical values
    • Load limit
    • 500 V
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual
reichelt printfooter