New here? Register now!
Forgot password?

BKL 0409108 SMA jack to plug straight RG58 15cm

Bargain Item!
Limited amount available.
Item-No.: BKL 0409108
Connection:

 €

9,20

add to list
Article successfully added to the list

Description

BKL 0409108

SMA adapter, build-in jack to plug straight, cable RG58, 15cm



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Adapter cable
    • Design
    • RG58/U
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA-Stecker <-> SMA-Buchse
  • Measures
    • Connection cable length
    • 0.15 m
  • Electrical values
    • Impedance
    • 50 Ohm
  • Manufacturer specifications
    • Manufacturer
    • BKL
    • Factory number
    • 0409108
    • Package weight
    • 0.015 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011376750273
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Adapter cable
    • Design
    • RG58/U
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA-Stecker <-> SMA-Buchse
  • Measures
    • Connection cable length
    • 0.15 m
  • Electrical values
    • Impedance
    • 50 Ohm
  • Manufacturer specifications
    • Manufacturer
    • BKL
    • Factory number
    • 0409108
    • Package weight
    • 0.015 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011376750273