0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LITEON DS-8ACSH Slimline DVD burner SATA — bulk

SAVE14%
Item-No.: LITEON DS-8ACSH
 €14,95
 €12,80

Information

LiteOn DS-8ACSH schwarz, SATA, bulk

Details:
  • Type: 5.25" SlimLine (internal)
  • Feed: disc tray
  • DVD-R (SL): 8x
  • DVD+R (SL): 8x
  • DVD-RW (SL): 6x
  • DVD+RW (SL): 8x
  • DVD-ROM (SL): 8x
  • DVD-R (DL): 6x
  • DVD+R (DL): 6x
  • DVD-RAM (SL): 5x
  • HD DVD-RW: N/A
  • HD DVD-ROM: N/A
  • CD-R: 24x
  • CD-RW: 24x
  • CD-ROM: 24x
  • Special features: 512 kB buffer
  • Height: 12.7 mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • 8x slim DVD burner
    • Mounting form
    • Slimline
    • Design
    • Tray load
    • Design
    • Bulk
    • Assembly
    • Internal
    • Colour
    • Black
    • Cache
    • 0.5 MB
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 128 mm
    • Height
    • 12.7 mm
    • Depth
    • 126.1 mm
  • Weights
    • Weight
    • 0.170 kg
  • Manufacturer specifications
    • Manufacturer
    • LITEON
    • Factory number
    • DS-8ACSH
    • Package weight
    • 0.166 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4718390023436

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • 8x slim DVD burner
    • Mounting form
    • Slimline
    • Design
    • Tray load
    • Design
    • Bulk
    • Assembly
    • Internal
    • Colour
    • Black
    • Cache
    • 0.5 MB
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 128 mm
    • Height
    • 12.7 mm
    • Depth
    • 126.1 mm
  • Weights
    • Weight
    • 0.170 kg
  • Manufacturer specifications
    • Manufacturer
    • LITEON
    • Factory number
    • DS-8ACSH
    • Package weight
    • 0.166 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4718390023436

reichelt printfooter