0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG GUD0N :: Slimline DVD burner SATA — bulk

SAVE33%
Item-No.: LG GUD0N
 €21,50
 €14,50




LG GUD0N

  • Product Description
  • Technical information
  • General
    • Type
    • 8x ultraslim DVD burner
    • Mounting form
    • Slimline
    • Design
    • Tray load
    • Design
    • Bulk
    • Assembly
    • Internal
    • Colour
    • Black
    • Cache
    • 0.5 MB
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 128 mm
    • Height
    • 9.5 mm
    • Depth
    • 127 mm
  • Weights
    • Weight
    • 0.127 kg
Super-slim DVD burner
Internal slim DVD burner with 8x write speed



Manufacturer : LG
Factory number : GUD0N
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8x ultraslim DVD burner
    • Mounting form
    • Slimline
    • Design
    • Tray load
    • Design
    • Bulk
    • Assembly
    • Internal
    • Colour
    • Black
    • Cache
    • 0.5 MB
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 128 mm
    • Height
    • 9.5 mm
    • Depth
    • 127 mm
  • Weights
    • Weight
    • 0.127 kg
Datasheet/manual
reichelt printfooter