0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEMPMATE S1V2 Single use, Temperature Logger, -30 ... +70 °C, IP 67

Item-No.: TEMPMATE S1V2
 €34,99

Information

TEMPMATE S1V2

Outstanding Single-Use Temperature
Logger, for Reliable Cold Chain Monitoring.

The new tempmate. -S1 V2 loggers have an integrated USB port and PDF & CSV generating software on-board, so no further software or hardware is required to connect the logger and read the recorded temperature data. tempmate. -S1 V2 data loggers have an accuracy of +/- 0.5°C and come with a 6 point NIST traceable Certificate of Validation. This validation, straight from the manufacturer, saves you time, money, and offers quality assurance for your compliance needs.

tempmate. -S1 loggers are specially designed for temperature monitoring in any cold chain logistics. As a pre-programmed device tempmate. -S1 can be instantly used to monitor your temperature sensitive consignment. The automatically created PDF and
CSV report, containing detailed information such as data curve, every single measurement as a table and statistical information. The optional tempbase. software for data management and reprogramming can be downloaded for free. Moreover, the device
does not require labeling per IATA´s Dangerous Goods Regulations.

Technical Data:
Recording Options: Single-Use
Temperature Range: -30 °C to 70 °C
Temperature Accuracy: ±0.5°C (-20 °C/+40 °C); ±1.0 °C (other range)
T90: 3min ( internal sensor )
Temperature Resolution: 0.1 °C
Data Storage Capacity: 16.000 readings
Shelf Life: 2 years, CR2450
Recording Interval: 10 minutes (standard, others on request)
Recording Duration: up to 110 days
Protection Class: IP67 / NEMA 6
Dimensions: 83 × 47 × 7 mm
Weight: 14.6 g




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Datenlogger
    • Technology
    • Einweglogger
    • Design
    • Tepmeraturdatenlogger
    • Colour
    • weiß / blau
  • Other
    • Temperature range
    • -30 ... +70
    • Specification
    • Temperatur
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Width
    • 83 mm
    • Height
    • 48 mm
    • Depth
    • 7 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Manufacturer specifications
    • Manufacturer
    • TEMPMATE
    • Factory number
    • TEMPMATE S1
    • Package weight
    • 0.005 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002515346

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Datenlogger
    • Technology
    • Einweglogger
    • Design
    • Tepmeraturdatenlogger
    • Colour
    • weiß / blau
  • Other
    • Temperature range
    • -30 ... +70
    • Specification
    • Temperatur
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Width
    • 83 mm
    • Height
    • 48 mm
    • Depth
    • 7 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Manufacturer specifications
    • Manufacturer
    • TEMPMATE
    • Factory number
    • TEMPMATE S1
    • Package weight
    • 0.005 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002515346

reichelt printfooter