Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZSE30AF-01-F-L :: Pressure switch, vacuum pressure -100 - 100 kPa, 1x PNP, 1x 4 -

Item-No.: ZSE30AF-01-F-L
€93,20
Category of goods: 1 = discountable

ZSE30AF-01-F-L

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • -100 ... 100 kPa
    • Connection \ thread
    • R1/8 (M5)
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Width
    • 30 mm
    • Height
    • 30 mm
    • Depth
    • 42.5 mm

Pressure switch
Digital precision pressure/vacuum switch
7-segment LED display, 4 digits, red/green, energy-saving function
Copy function, settings can be copied to up to 10 subordinate sensors
Adjustable hysteresis
Includes 2 m connecting cable, with plug

Measured variable: Vacuum pressure -100 - 100 kPa
Pressure type: Vacuum/low pressure
Output, digital: 1x PNP, open collector
Outputs, analogue: 1x 4 - 20 mA
Sensor type: Pressure sensor
Repeatability: 0.2%
Current consumption: max. 80 mA without load
Smallest display unit: 0.1 kPa



Manufacturer : SMC PNEUMATIK
Package weight : 0.094 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • -100 ... 100 kPa
    • Connection \ thread
    • R1/8 (M5)
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Width
    • 30 mm
    • Height
    • 30 mm
    • Depth
    • 42.5 mm
Datasheet/manual