reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZSE10F-M5-B-G :: Digital pressure switch -105 - 105 kPa

Item-No.: ZSE10F-M5-B-G
€95,95
Category of goods: 1 = discountable

ZSE10F-M5-B-G

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • -101 … 100 kPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … 50 °C
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Width
    • 10 mm
    • Height
    • 25 mm
    • Depth
    • 52 mm

Digital pressure switch -105 - 105 kPa
For compressed air, design: excess pressure, vacuum pressure
Switching output: 2x PNP, open collector
Can be used as a master for up to 10 slaves as a copy template
Includes connection cable with side connector, 2 m

Reproducibility: 0.2%
Switching capacity: 1.12 W



Manufacturer : SMC PNEUMATIK
Package weight : 0.068 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • -101 … 100 kPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … 50 °C
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Width
    • 10 mm
    • Height
    • 25 mm
    • Depth
    • 52 mm