reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZS-27-D :: Adapter set for control panel installation, for ZSExx, ISExx

Item-No.: ZS-27-D
€9,20
Category of goods: 1 = discountable

ZS-27-D

  • Product Description
  • Technical information
  • Measures
    • Width
    • 42 mm
    • Height
    • 34.5 mm
    • Depth
    • 11 mm

Adapter set for control panel installation, for ZSExx, ISExx
Adapter for control panel installation and front protective cover



Manufacturer : SMC PNEUMATIK
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 42 mm
    • Height
    • 34.5 mm
    • Depth
    • 11 mm