Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSE560-01 :: Pressure sensor, 0 - 1 MPa, 1 - 5 V

Item-No.: PSE560-01
€223,40
Category of goods: 1 = discountable

PSE560-01

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • R1/8 (M5)
    • operating air temperature
    • -10 … 60 °C
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Diameter
    • 24 mm
    • Height
    • 57 mm

Pressure sensor, 0 - 1 MPa, 1 - 5 V
For hydraulic fluid, silicone oil, lubricating oil, fluorocarbon, argon, air with condensate, ammonia, Freon, carbon dioxide, nitrogen
Versions for excess pressure or vacuum/low pressure
For PSE200, PSE300 and PLC controllers
Includes 3-m sensor cable, one-sided with connector for sensor contact
Compatible connector for cable fastening on controller sold separately

Measured variable relative pressure 0 - 1 MPa
Output, analogue: 1 - 5 V
Sensor type: pressure sensor
Repeatability: 0.2%
INL: ±0.5%
Power consumption: 10 mA



Manufacturer : SMC PNEUMATIK
Package weight : 0.206 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • R1/8 (M5)
    • operating air temperature
    • -10 … 60 °C
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Diameter
    • 24 mm
    • Height
    • 57 mm