Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSE540A-R06 :: Pressure sensor, 0 - 1 MPa, 1 - 5 V

Item-No.: PSE540A-R06
€70,20
Category of goods: 1 = discountable

PSE540A-R06

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • Width
    • 9.6 mm
    • Height
    • 20 mm
    • Depth
    • 18 mm
  • Implementation
    • Protection class
    • IP40
  • General
    • operating air temperature
    • 0 … 50 °C

Pressure sensor, 0 - 1 MPa, 1 - 5 V
For compressed air, non-corrosive gases and non-flammable gases
Versions for excess pressure or vacuum/low pressure
Plastic enclosure made of PBT
Matching controller: PSE200, 300
Includes 3-m sensor cable, one-sided with connector for sensor contact
Compatible connector for cable fastening on controller sold separately

Measured variable: excessive pressure 0 - 1 MPa
Output, analogue: 1 - 5 V
Sensor type: pressure sensor
Accuracy: ±1%
Repeatability: 0.2%
Power consumption: 15 mA



Manufacturer : SMC PNEUMATIK
Package weight : 0.059 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • Width
    • 9.6 mm
    • Height
    • 20 mm
    • Depth
    • 18 mm
  • Implementation
    • Protection class
    • IP40
  • General
    • operating air temperature
    • 0 … 50 °C