Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS1000-R06L-Q :: Electronic pressure switch, -0.1 - 0.45 Mpa

Item-No.: PS1000-R06L-Q
€88,80
Category of goods: 1 = discountable

PS1000-R06L-Q

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • 1 MPa
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • Width
    • 13 mm
    • Height
    • 10 mm
    • Depth
    • 30 mm
  • Implementation
    • Protection class
    • IP40

Electronic pressure switch, -0.1 - 0.45 MPa
Electronic pressure switch for overpressure
2-wire PNP switch
LED status indicator
With fixed connecting cable, 3 m

Measured variable: Pressure -0.1 - 0.45 MPa
Output, digital: Normally open (NO)
Sensor type: Pressure sensor
Repeatability: 1%
Switch output: Pressure > Setting pressure: ON
Current consumption 5 - 40 mA without load



Manufacturer : SMC PNEUMATIK
Package weight : 0.048 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • 1 MPa
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • Width
    • 13 mm
    • Height
    • 10 mm
    • Depth
    • 30 mm
  • Implementation
    • Protection class
    • IP40