Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISE70-F02-65 :: Digital pressure switch, 1 - 1 Mpa

Item-No.: ISE70-F02-65
€181,30
Category of goods: 1 = discountable

ISE70-F02-65

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • -0.1 … 1 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Width
    • 34 mm
    • Height
    • 70 mm
    • Depth
    • 39 mm

Digital pressure switch, 1 - 1 MPa
Digital precision pressure switch in compact design
7-segment LED display, 3 digits, red/green
Anti-chattering, key lock and auto reference function
Adjustable hysteresis, units freely selectable
Please order 5 m connecting cable with M12 plug separately

Measured variable: Pressure, 1 - 1 MPa
Output, digital: PNP open collector
Output, analogue: 0x
Sensor type: Pressure sensor
Repeatability: 0.5%
Current consumption: max. 55 mA at idle
Smallest display unit: 0.01 MPa



Manufacturer : SMC PNEUMATIK
Package weight : 0.229 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • -0.1 … 1 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Width
    • 34 mm
    • Height
    • 70 mm
    • Depth
    • 39 mm