Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISE10-M5-B-G :: Digital pressure switch -0.105 - 1050 Mpa

Item-No.: ISE10-M5-B-G
€106,30
Category of goods: 1 = discountable

ISE10-M5-B-G

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • -0.1 … 1 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … 50 °C
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Width
    • 10 mm
    • Height
    • 25 mm
    • Depth
    • 52 mm

Digital pressure switch -0.105 - 1050 MPa
For compressed air, design: excess pressure
Switching output: 2x PNP, open collector
Can be used as a master for up to 10 slaves as a copy template
Includes connection cable with side connector, 2 m


Reproducibility: 0.2%
Switching capacity: 1.12 W



Manufacturer : SMC PNEUMATIK
Package weight : 0.075 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • -0.1 … 1 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … 50 °C
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Width
    • 10 mm
    • Height
    • 25 mm
    • Depth
    • 52 mm