0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 200-00008 :: signal relay, 2 CO, 12 V DC, 1 A


PCB relay IN:0.2W 12VDC, OUT:16/125VAC,2A/30VDC

  • Product Description
  • Technical information
  • General
    • Type
    • Signal relay
    • Temperatur max.
    • -40 … +70
  • Electrical values
    • Voltage DC
    • 12 V=
    • Voltage AC
    • 125
    • Internal resistance (Ri)
    • 960 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.2 W
  • Interfaces
    • Contacts
    • Ag
  • Measures
    • Length
    • 21 mm
    • Width
    • 10 mm
    • Height
    • 12 mm
1 A Switching capability
Standard PCB layout



Manufacturer : RND COMPONENTS
Factory number : RND 200-00008
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal relay
    • Temperatur max.
    • -40 … +70
  • Electrical values
    • Voltage DC
    • 12 V=
    • Voltage AC
    • 125
    • Internal resistance (Ri)
    • 960 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.2 W
  • Interfaces
    • Contacts
    • Ag
  • Measures
    • Length
    • 21 mm
    • Width
    • 10 mm
    • Height
    • 12 mm
Datasheet/manual
reichelt printfooter