TVS diode, unidirectional, 20.5 V, 1500 W, DO-201

Product#: 1,5KE 24A Man. part no.: 1,5KE24A

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 1 - 2 business days

-

+

add to list

Item has been added to list

Unfortunately, something went wrong

Description
The 1.5KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:
o 1500W peak pulse capability at 10/1000?s waveform, repetition rate (duty cycles):0.01%
o Glass passivated chip junction in DO-201 Package
o Fast response time: typically less than 1.0ps from 0 Volts to BV min
o Excellent clamping capability
o Typical failure mode is short from over-specified voltage or current
o Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
o IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
o ESD protection of data lines in accordance with IEC 61000-4-2
o EFT protection of data lines in accordance with IEC 61000-4-4
o Low incremental surge resistance
o Typical IR less than 1?A when VBR min>12V
o High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375",(9.5mm) lead length, 5 lbs., (2.3kg) tension
o VBR @ TJ= VBR@25°C x (1+?T x (TJ - 25)) (?T:Temperature Coefficient, typical value is 0.1%)
o Plastic package is flammability rated V-0 per Underwriters Laboratories
o Matte tin lead-free plated
o Halogen free and RoHS compliant
o Pb-free E3 means 2nd level interconnect is Pb-free and the terminal
finish material is tin(Sn) (IPC/JEDEC J-STD- 609A.01)

Applications:
TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

  • General
    • Type
    • TVS-Diode
    • Design
    • Unidirectional
    • Nominal Voltage
    • 24 V
    • Mounting form
    • DO-201
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Reverse Voltage
    • 20.5 V
    • Breakdown voltage, min.
    • 22.8 V
    • Breakdown voltage, max.
    • 25.2 V
    • Clamping voltage
    • 33.2 V
    • Peak Pulse Power Dissipation
    • 1500 W
    • Steady State Power Dissipation
    • 6.5 W
    • Peak Pulse Current
    • 45.8 A
    • Leagage current
    • 1 µA
    • Performance
    • 1500 W
  • Other
    • Temperatur max.
    • -55
    • Temperatur, min.
    • 175 °C
  • Manufacturer specifications
    • Manufacturer
    • LITTELFUSE
    • Manufacturer ID
    • 1,5KE24A
    • Weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 9900000418618
    • HS-Code
    • 85411000

Responsible person for the EU

Economic operator established in the EU, who ensures that the product complies with the required regulations:


Littelfuse Europe GmbH


Airbus-Allee 2

28199 Bremen, DE

info@littelfuse.de

https://www.littelfuse.com/de

To the top