Switching regulator TSR-1 series, 9.0 V DC, 1 A

Product#: TSR 1-2490 Man. part no.: TSR 1-2490

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 1 - 2 business days

-

+

add to list

Item has been added to list

Unfortunately, something went wrong

High-performance switching regulator
Low standby power
Wide input range
Working temperature range -40°C to +85°C
Pin compatible with LM78xx linear regulator
Can withstand sustained short circuit
3-year product warranty

Additional specifications:
Control deviations:
- Input change: 0.2%
- Load change: 0.4%
Residual ripple: <75 mV pk-pk (20 MHz bandwidth)
Input filter: internal capacitors
Short-circuit protection: constant, automatic restart
Working temperature range: -40°C to +85°C, above 60°C performance reduction 2.4%/K
I/O isolation: none
Enclosure: Plastic (UL94 V-0 class)

Model: TSR 1-2490
Input voltage: 12 - 36 V DC
Output current (max): 1 A
Output voltage: 9.0 V DC
Typical efficiency @ Uin min: 95%
Typical efficiency @ Uin max: 90%

Pin assignment:
Pin
1 +Uin
2 GND
3 +Uout

  • General
    • Type
    • DC/DC converter
    • Model
    • TSR-1
    • Design
    • SIL / TO-220
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 12 - 36 VDC
    • Output
    • 9 VDC
    • Current
    • 1000
    • Efficiency
    • 90 - 95 %
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 11.7 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • TRACO
    • Manufacturer ID
    • TSR 1-2490
    • Weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 9900001168529
    • HS-Code
    • 85044095

Responsible person for the EU

Economic operator established in the EU, who ensures that the product complies with the required regulations:


Traco Electronic GmbH


Oskar-Messter-Str. 20a

85737 Ismaning, DE

info@tracopower.de

https://www.tracopower.com/

To the top