Metal oxide film resistor, 2 W, 5%, 120 ohms

Product#: 2W METALL 120 Man. part no.: PO593-05T120R

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 1 - 2 business days

-

+

add to list

Item has been added to list

Unfortunately, something went wrong

Metal oxide film resistor, 2 W

  • General
    • Type
    • Resistor
    • Material
    • Metal oxide layer
    • Mounting form
    • 0414
    • Design
    • Belt-linked
    • Tolerance
    • 5%
  • Other
    • Specification
    • Series E12
    • Temperatur max.
    • -55 ... +235
  • Electrical values
    • Resistor
    • 120 Ohm
    • Nominal load
    • 2 W
    • Nominal voltage
    • 500
    • Temperature coefficient
    • 200
  • Measures
    • Length
    • 11.5 mm
    • Ø
    • 4.5 mm
  • Manufacturer specifications
    • Manufacturer
    • VITROHM
    • Manufacturer ID
    • PO593-05T120R
    • Weight
    • 0.0015 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 9900000023164
    • HS-Code
    • 85332100

Responsible person for the EU

Economic operator established in the EU, who ensures that the product complies with the required regulations:


VITROHM PORTUGUESA, Lda.


Estrada Nacional 249-4 - Trajo

2785-653 S. Domingos de Rana, PT

vitrohm.support@yageo.com

https://www.vitrohm.com

To the top