Industrial relay, 2xUM, 250 V/12 A, 24 V

Product#: FIN 56.32.9 24V EAN/GTIN: 8012823098197 Man. part no.: 56.32.9.024.0040

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

Available on 11/21/2025

Message if back in stock

add to list

Item has been added to list

Unfortunately, something went wrong

563290240040

Miniature power relay, plug-in

  • General
    • Type
    • Miniature industrial relay
    • Design
    • Plug-in
    • Mounting form
    • Miniature
    • Approval
    • Approval VDE, UL, SEV, S, N, CSA ...
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Coil voltage
    • 24 V DC
    • Current
    • 12
    • Internal resistance (Ri)
    • 600 Ohm
    • Test voltage
    • 2500 V
    • Switching capacity
    • 3000 VA
  • Implementation
    • CO
    • 2
  • Measures
    • Length
    • 27.7 mm
    • Width
    • 20.7 mm
    • Height
    • 37.7 mm
  • Other
    • Temperatur max.
    • -40 … +70
  • Manufacturer specifications
    • Manufacturer
    • FINDER
    • Manufacturer ID
    • 56.32.9.024.0040
    • Weight
    • 0.0353 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 8012823098197
    • HS-Code
    • 85364900

Responsible person for the EU

Economic operator established in the EU, who ensures that the product complies with the required regulations:


FINDER GmbH


Hans-Böckler-Str. 44

65468 Trebur, DE

info@finder.de

https://www.findernet.com/de/

To the top