Product#: UT F04

Fuse 6x32mm, 600V, 200mA, f

EAN/GTIN: 6935750504260 Man. part no.: UTF04

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 1 - 2 business days

-

+

add to list

Rated current: 200 mA
Rated voltage: 600 V
Responsetime: fast (f)
Dimensions: 6 x 32 mm
Fits model: UT 139A/ UT 105/ UT 106

  • Electrical values
    • Current
    • 0.20
    • Voltage
    • 600 V
  • General
    • Design
    • Flink
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert
  • Measures
    • Length
    • 32 mm
    • Ø
    • 6 mm
  • Manufacturer specifications
    • Manufacturer
    • UNI-TREND
    • Manufacturer ID
    • UTF04
    • Weight
    • 0.017 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 6935750504260
To the top