Product#: MMS P7600

Fuse 6.3 x 32 mm, 1000 V, 0.25 A, aR, ff

EAN/GTIN: 4250569402838 Man. part no.: P 7600

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 1 - 2 business days

-

+

add to list

Nominal current: 250 mA
Nominal voltage: 1000 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 6.3 x 32 mm
Suitable for model: PEAKTECH 3430 (as of September 2013)

  • Electrical values
    • Current
    • 0.25
    • Voltage
    • 1000 V
  • General
    • Design
    • Super-fast
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert
  • Measures
    • Length
    • 32 mm
    • Ø
    • 6.3 mm
  • Manufacturer specifications
    • Manufacturer
    • PEAKTECH
    • Manufacturer ID
    • P 7600
    • Weight
    • 0.003 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 4250569402838
To the top