New here? Register now!
Forgot password?

SHELLY 2.5 Shelly 2.5 Wi-Fi WLAN switching actuator 2x 10 A

SAVE7%
Item-No.: SHELLY 2.5
 €20,95

 €

19,44

add to list
Article successfully added to the list

Description

SHELLY 2.5

The smallest, smartest and most powerful WiFi switch actuator for your smart home

The Shelly 2.5 is with the following dimensions 39 x 36 x 17 mm smaller than its predecessor Shelly 2 and is well protected against incorrect installation.
The maximum load of the Shelly is either 2x2300 W or 2x10 A. For both channels the power consumption is measured individually. Furthermore, the device is also protected against overvoltage and overheating.
Alternatively, the Shelly 2.5 can be flashed with an alternative firmware (Tasmota) via the interface on the back with a flash module.

Different tensions for exciting projects Whether your project requires 110-230V AC or 24-60V DC, the jumpers on the Shelly allow you to simply set the correct voltage and realize any smart home project.

open source
You can use the Shelly 2.5 standalone or integrate with other home automation systems through the open approach of the Shelly 2.5.

Language services
Shelly products are compatible with Amazon Alexa, Google Home. This makes all devices controllable with voice commands.

  • Firmware: Original
  • Radio standard: Wi-Fi 2.4GHz b/g/n
  • Security: WEP/WPA-PSK/WPA2-PSK
  • CE certified: Yes
  • Compatibility: Amazon Echo, Google Home
  • Colour: Black
  • Input voltage: 24-60V DC, 110 - 230V ±10, 50/60Hz AC
  • Operating temperature: 0 °C to 40 °C
  • Max. load: 2x 2300W or 2x 10A
  • consumption measurement: Individual consumption measurement per channel

Scope of delivery
  • 1x Shelly 2.5
  • 1x instruction manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • 2-Kanal Schalter
    • Colour
    • Black
  • Implementation
    • power supply
    • 100 - 230 V AC oder 24 - 60 DC
  • Specials
    • Operating temperature
    • -40 - +40 °C
  • Electrical values
    • StandBy
    • 1 W
  • Other
    • Range
    • 50 m
  • External I/O Ports
    • WLAN
    • 802.11 b/g/n
  • Measures
    • Length
    • 40 mm
    • Width
    • 36 mm
    • Height
    • 17 mm
  • Smart Home
    • Google
    • Yes
    • Smart Home
    • Yes
    • Amazon Alexa
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • SHELLY
    • Factory number
    • SHELLY 2.5
    • Package weight
    • 0.035 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3809511201855
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • 2-Kanal Schalter
    • Colour
    • Black
  • Implementation
    • power supply
    • 100 - 230 V AC oder 24 - 60 DC
  • Specials
    • Operating temperature
    • -40 - +40 °C
  • Electrical values
    • StandBy
    • 1 W
  • Other
    • Range
    • 50 m
  • External I/O Ports
    • WLAN
    • 802.11 b/g/n
  • Measures
    • Length
    • 40 mm
    • Width
    • 36 mm
    • Height
    • 17 mm
  • Smart Home
    • Google
    • Yes
    • Smart Home
    • Yes
    • Amazon Alexa
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • SHELLY
    • Factory number
    • SHELLY 2.5
    • Package weight
    • 0.035 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3809511201855