0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 033215 Servo Q7 Standard

Item-No.: JAMARA 033215
 €12,90
Category of goods: 1 = discountable

Information

Servo Q7 Standard Kunststoffgetriebe 25Z

Ball bearing analog servo with plastic gear in standard size.
With its 6.2 kg actuating force, the Q7 Standard servo is well equipped for common standard tasks.
Due to the high manufacturing quality and the use of high-quality components, it is popular with both model builders and industry.
The high cycle stability and trouble-free operation even under difficult conditions make it the ideal component for automation.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Servomotor
    • Design
    • Kunststoffgetriebe
  • Electrical values
    • Force
    • 5.6 - 6.2 kg
    • Positioning time
    • 0.12 - 0.14 s
    • Operating voltage
    • 4.8 - 6.0 V
  • Measures
    • Width
    • 20.2 mm
    • Length
    • 40.5 mm
    • Height
    • 40.3 mm
  • Manufacturer specifications
    • Manufacturer
    • JAMARA
    • Factory number
    • 033215
    • Package weight
    • 0.064 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042774291877

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Servomotor
    • Design
    • Kunststoffgetriebe
  • Electrical values
    • Force
    • 5.6 - 6.2 kg
    • Positioning time
    • 0.12 - 0.14 s
    • Operating voltage
    • 4.8 - 6.0 V
  • Measures
    • Width
    • 20.2 mm
    • Length
    • 40.5 mm
    • Height
    • 40.3 mm
  • Manufacturer specifications
    • Manufacturer
    • JAMARA
    • Factory number
    • 033215
    • Package weight
    • 0.064 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042774291877

reichelt printfooter